Reference Only
R203001G
Surface Mount Fuses 1A 250V SLO BLO GULLWING
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Surface Mount Fuses | |
| Series | 203 | |
| Product | Surface Mount Fuses | |
| Fuse Type | Time Delay / Slow Blow | |
| Current Rating | 1 A | |
| Voltage Rating AC | 250 VAC | |
| Interrupt Rating | 50 A | |
| Fuse Size / Group | FLAT-PAK | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 75.5 mOhms | |
| Height | 4.19 mm | |
| Length | 9.45 mm | |
| Product Type | SMD Fuses | |
| Subcategory | Fuses | |
| Tradename | FLAT-PAK, Slo-Blo | |
| Width | 6.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.40 | $2,200.00 |
Need more?
Sign in to add projects and notes