Reference Only

R202.125G

Surface Mount Fuses .125A 250V FAST ACTING

Manufacturer:

Mfr Part:
0202.125URG

TTI Part:
R202.125G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySurface Mount Fuses
SeriesR202
ProductSurface Mount Fuses
Fuse TypeFast Blow
Current Rating125 mA
Voltage Rating AC250 VAC
Interrupt Rating50 A
Fuse Size / GroupFLAT-PAK
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Resistance2.45 Ohms
Height4.19 mm
Length9.45 mm
Product TypeSMD Fuses
SubcategoryFuses
TradenameFLAT-PAK, Slo-Blo
Width6.35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$5.69$2,845.00
Need more?
Sign in to add projects and notes