Reference Only

QV6025LH5TP

Triacs 25 Amp High Temperature High dvdt TRIAC-TO220 Ins

Manufacturer:

Mfr Part:
QV6025LH5TP

TTI Part:
QV6025LH5TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQVxx25xHx
On-State RMS Current - It RMS25 A
Non Repetitive On-State Current250 A
Rated Repetitive Off-State Voltage VDRM600 V
On-State Voltage1.5 V
Holding Current Ih Max75 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-220-3
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.28$3,280.00
Need more?

My Notes

Sign into see notes.