Reference Only

QJ8030RH4TP

Triacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB

Manufacturer:

Mfr Part:
QJ8030RH4TP

TTI Part:
QJ8030RH4TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQJxx30xH4
On-State RMS Current - It RMS30 A
Non Repetitive On-State Current290 A, 350 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage1.5 V
Holding Current Ih Max60 mA
Gate Trigger Voltage - Vgt1 V
Gate Trigger Current - Igt35 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-220R-3
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.89$2,890.00
Need more?

My Notes

Sign into see notes.