Reference Only

QJ8008N5RP

Triacs TRIAC TO263 800V 8A HT STD

Manufacturer:

Mfr Part:
QJ8008N5RP

TTI Part:
QJ8008N5RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQJxx08xx
On-State RMS Current - It RMS8 A
Non Repetitive On-State Current100 A, 120 A
Rated Repetitive Off-State Voltage VDRM400 V, 600 V, 800 V
Off-State Leakage Current @ VDRM IDRM10 uA
On-State Voltage1.5 V
Holding Current Ih Max50 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseD2PAK-3 (TO-263-3)
PackagingReel
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.92$960.00
Need more?

My Notes

Sign into see notes.