Reference Only

Q8016RH3TP

Triacs 800V 16A 20-20-20mA

Manufacturer:

Mfr Part:
Q8016RH3TP

TTI Part:
Q8016RH3TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxx16xHx
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage1.6 V
Package / CaseTO-220-2
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.33$2,330.00
Need more?

My Notes

Sign into see notes.