Reference Only

Q8012NH2TP

Triacs 800V 12A 10-10-10mA

Manufacturer:

Mfr Part:
Q8012NH2TP

TTI Part:
Q8012NH2TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQJ8012xHx
On-State RMS Current - It RMS12 A
Non Repetitive On-State Current110 A, 120 A
Rated Repetitive Off-State Voltage VDRM800 V
Off-State Leakage Current @ VDRM IDRM10 uA
On-State Voltage1.6 V
Holding Current Ih Max15 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt10 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTO-263
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.36$2,360.00
Need more?

My Notes

Sign into see notes.