Reference Only

Q6040K5TP

Triacs Altstr 600V 40A 50-50-50mA TO218 Iso

Manufacturer:

Mfr Part:
Q6040K5TP

TTI Part:
Q6040K5TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxx40xx
On-State RMS Current - It RMS40 A
Non Repetitive On-State Current335 A, 400 A
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage1.8 V
Holding Current Ih Max75 mA
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseSMTO-218
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$6.67$1,667.50
Need more?

My Notes

Sign into see notes.