Reference Only

Q6040J7TP

Triacs Altnstr 600V 40A Iso 100(1-3)mA

Manufacturer:

Mfr Part:
Q6040J7TP

TTI Part:
Q6040J7TP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxx40xx
On-State RMS Current - It RMS40 A
Non Repetitive On-State Current335 A, 400 A
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM20 uA
On-State Voltage1.8 V
Holding Current Ih Max120 mA
Gate Trigger Voltage - Vgt2.5 V
Gate Trigger Current - Igt100 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseSMTO-218
PackagingTube
Product TypeTriacs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,225In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$8.90$222.50
$8.81$440.50
$8.64$864.00
$8.55$2,137.50
Need more?
Sign in to add projects and notes