Reference Only

Q6004D3RP

Triacs 600V 4A 10-10-10mA

Manufacturer:

Mfr Part:
Q6004D3RP

TTI Part:
Q6004D3RP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryTriacs
SeriesQxx04xx
On-State RMS Current - It RMS4 A
Non Repetitive On-State Current46 A, 55 A
Rated Repetitive Off-State Voltage VDRM600 V
Off-State Leakage Current @ VDRM IDRM10 uA
On-State Voltage1.6 V
Holding Current Ih Max20 mA
Gate Trigger Voltage - Vgt2 V
Gate Trigger Current - Igt10 mA, 25 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTO-252-3
PackagingReel
Product TypeTriacs
SubcategoryThyristors
TradenameTeccor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.04$2,600.00
Need more?

My Notes

Sign into see notes.