Reference Only

PSX1XLFL0125X

Industrial & Electrical Fuses SQB SIZE 1XL FLUSH 125A

Manufacturer:

Mfr Part:
PSX1XLFL0125X

TTI Part:
PSX1XLFL0125X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating125 A
Fuse TypeFast-Acting Fuses
Voltage Rating DC1.5 kVDC
Interrupt Rating200 kA
Termination StyleThreaded
Indicator StyleVisual Indicator
PackagingBulk
SeriesPSX
Height128.5 mm
Length83.9 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePOWR-SPEED
Width51.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8535100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$305.73$3,668.76
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.