Reference Only

PSR072UL0700X

Industrial & Electrical Fuses 900V FAST BLOW 700A

Manufacturer:

Mfr Part:
PSR072UL0700X

TTI Part:
PSR072UL0700X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating700 A
Fuse TypeFast-Acting Fuses
Termination StyleKnife Blade
ClassClass aR Fuses
Fuse Size / Group72
Indicator StyleVisual Indicator
PackagingBox
SeriesPSR
Height86.4 mm
Length157.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePowr-SPEED
Width66 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$533.37$533.37
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.