Reference Only

PSR071FS0630Z

Industrial & Electrical Fuses 900V FAST BLOW 630A

Manufacturer:

Mfr Part:
PSR071FS0630Z

TTI Part:
PSR071FS0630Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating630 A
Fuse TypeFast-Acting Fuses
Melting I2t131.24 kA2s
ClassClass aR Fuses
Fuse Size / Group71
PackagingBox
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$493.43$986.86
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes