Reference Only

PSR071FS0315Z

Industrial & Electrical Fuses 315A 1250VAC SIZE 71 POWER-SPEED FLUSH I

Manufacturer:

Mfr Part:
PSR071FS0315Z

TTI Part:
PSR071FS0315Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating315 A
Voltage Rating AC1.3 kVAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Termination StyleQuick Connect
ClassClass aR Fuses
Fuse Size / Group71
Indicator StyleVisual Side Indicator
PackagingBox
SeriesPSR
Height84.9 mm
Length73.3 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePowr-SPEED
Width51.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$249.04$498.08
Need more?
Sign in to add projects and notes