Reference Only

PSR070FS0350Z

Industrial & Electrical Fuses 900V FAST BLOW 350A

Manufacturer:

Mfr Part:
PSR070FS0350Z

TTI Part:
PSR070FS0350Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating350 A
Fuse TypeFast-Acting Fuses
ClassClass aR Fuses
Fuse Size / Group70
PackagingBox
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$395.34$790.68
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.