Reference Only

PSR070FL0160Z

Industrial & Electrical Fuses 160A 1000V SIZE 70 Flush End Mtrc Thred

Manufacturer:

Mfr Part:
PSR070FL0160Z

TTI Part:
PSR070FL0160Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating160 A
Voltage Rating AC1.3 kVAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC1 kVDC
Interrupt Rating100 kA, 150 kA
Termination StyleThreaded
ClassClass aR Fuses
Fuse Size / Group70
Indicator StyleVisual Side Indicator
PackagingBulk
SeriesPSR
Height49 mm
Length74 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePowr-SPEED
Width43 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$336.85$673.70
Need more?
Sign in to add projects and notes