Reference Only

PSR030FL0550Z

Industrial & Electrical Fuses 550A 700VAC SIZE 30 POWER-SPEED FLUSH M

Manufacturer:

Mfr Part:
PSR030FL0550Z

TTI Part:
PSR030FL0550Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesPSR
ProductSpecialty Fuses
Current Rating550 A
Voltage Rating AC700 VAC
Fuse TypeFast Blow
Voltage Rating DC600 VDC
Body StyleSquare Body Blade Fuses
Mounting StyleSnap In
Termination StyleQuick Connect
Fuse Size / Group30
Indicator StyleVisual Side Indicator
PackagingBulk
Height76.4 mm
Length49 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
SubcategoryFuses
TradenamePowr-SPEED
TypeSemiconductor Fuse
Width43 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 3)
Quantity Unit PriceExt. Price
$171.02$513.06
Need more?

My Notes

Sign into see notes.