Reference Only
PMA-13
Relay Sockets & Hardware ENC PANEL ADAPTOR
Datasheet
PMA-13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Relay Sockets & Hardware | |
| Product | Adapters | |
| Accessory Type | Panel Adapter | |
| Associated Relay Series | MPS | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Series | PMA-13 | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $471.21 | $471.21 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes