Reference Only

PLR480A

Industrial Relays 3PHASELINEMONITOR

Manufacturer:

Mfr Part:
PLR480A

TTI Part:
PLR480A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationPlug Pin
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating5 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Switching Voltage380 VAC to 500 VAC
SeriesPLR
Length45.2 mm
Width60.7 mm
Height81.3 mm
PackagingBulk
Current Rating4 A
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536304000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.90$136.90
Need more?
Sign in to add projects and notes