Reference Only
PLMU11
Industrial Relays 3PHASELINEMONITOR
Datasheet
PLMU11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Socket | |
| Product | Protection Relays | |
| Type | Voltage Monitor | |
| Contact Termination | Plug Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Plug Pin | |
| Coil Type | Non-Latching | |
| Switching Voltage | 200 VAC to 480 VAC | |
| IP Rating | IP20 | |
| Series | PLMU11 | |
| Length | 45.2 mm | |
| Width | 60.7 mm | |
| Height | 81.3 mm | |
| Packaging | Each | |
| Current Rating | 10 A | |
| Power Consumption | 5 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $225.64 | $225.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes