Reference Only

PLM6502

Industrial Relays 3PHASELINEMONITOR

Manufacturer:

Mfr Part:
PLM6502

TTI Part:
PLM6502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductProtection Relays
TypeVoltage Monitor
Contact TerminationPlug Pin
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Switching Voltage240 VAC
IP RatingIP20
SeriesPLM
Length45.2 mm
Width60.7 mm
Height81.3 mm
PackagingBulk
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$202.39$202.39
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes