Reference Only

PLED6Q12

LED Protection Devices LED PROTECTOR Bi 6V

Manufacturer:

Mfr Part:
PLED6Q12

TTI Part:
PLED6Q12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesPLED
Breakdown Voltage16 V
On-State Voltage1.5 V
Rated Repetitive Off-State Voltage VDRM6 V
Package / CaseQFN-2
PackagingReel
Height1 mm
Holding Current Ih Max5 mA
Length3 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
On-State RMS Current - It RMS1 A
Product TypeLED Protectors
ProductLED Protectors
SubcategoryLED Protectors
TradenamePLED
TypeSCRs
Width3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.294$1,470.00
Need more?
Sign in to add projects and notes