Reference Only

PLED6N

LED Protection Devices UNI 6V 24pF SOD-123FL

Manufacturer:

Mfr Part:
PLED6N

TTI Part:
PLED6N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryLED Protection Devices
SeriesPLED6N
Breakdown Voltage7.5 V
On-State Voltage1 V
Package / CaseSOD-123FL-2
PackagingReel
Breakover Voltage VBO6 V
FeaturesFast switching
Height1.1 mm
Holding Current Ih Max12 mA
Length3.9 mm
Maximum Operating Temperature+ 80 C
Mounting StyleSMD/SMT
Off-State Leakage Current @ VDRM IDRM250 uA
On-State RMS Current - It RMS1 A
Product TypeLED Protectors
ProductLED Protectors
SubcategoryLED Protectors
TradenamePLED
TypeOpen LED Protectors
Width2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.195$585.00
Need more?
Sign in to add projects and notes