Reference Only

PGB2010201KR-06NR

ESD Protection Diodes / TVS Diodes ESD 20V BI

Manufacturer:

Mfr Part:
PGB2010201KR-06NR

TTI Part:
PGB2010201KR-06NR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage6 V
Termination StyleSMD/SMT
Clamping Voltage20 V
Package / Case0201 (0603 metric)
Cd - Diode Capacitance0.05 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ProductESD Suppressors
SeriesPULSEGUARD
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.236$3,540.00
Need more?
Sign in to add projects and notes