Reference Only

PGB102ST23WR

ESD Protection Diodes / TVS Diodes PulseGuard ESD SOT23 24VDC PGB102ST23WR

Manufacturer:

Mfr Part:
PGB102ST23WR

TTI Part:
PGB102ST23WR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage150 V
Package / CaseSC-59-3 (SOT-23-3)
Cd - Diode Capacitance0.12 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
PackagingReel
Operating Supply Voltage24 V
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
Part # Aliases576-PGB102ST23 PGB102ST23

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (71868-10-5)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.388$1,164.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.602$6.02
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.