Reference Only

PGB1010603MRHF

ESD Protection Diodes / TVS Diodes PULSEGUARD 0603 HALOGEN FREE

Manufacturer:

Mfr Part:
PGB1010603MRHF

TTI Part:
PGB1010603MRHF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage150 V
Package / Case0603 (1608 metric)
Cd - Diode Capacitance0.06 pF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
ProductESD Suppressors
SeriesPGB10603
PackagingReel
Operating Supply Voltage24 V
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8536301090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

11,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.284$284.00
$0.248$496.00
$0.245$735.00
$0.241$1,205.00
$0.238$5,950.00
Need more?
Sign in to add projects and notes