Reference Only
PGA-LS20
Safety Relays 360deg Light Sensor Detects Light
Datasheet
PGA-LS20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Safety Relays | |
| IP Rating | IP30 | |
| Mounting Style | Flange | |
| Type | Arc-Detection Fiber-Optic Sensor | |
| Packaging | Bulk | |
| Current Rating - Max | 35 mA | |
| Product Type | Safety Relays | |
| Product | Accessories and Hardware | |
| Series | PGA-LS | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Denmark |
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8544421000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Technical Resources
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,717.84 | $1,717.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes