Reference Only

PGA-1100

Safety Relays MODULE FOR MULT

Manufacturer:

Mfr Part:
PGA-1100

TTI Part:
PGA-1100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySafety Relays
Contact Rating3 A
Mounting StyleDIN Rail Mount
TypeDiode Logic Unit
PackagingBulk
Product TypeSafety Relays
ProductAccessories and Hardware
SeriesPGA-LS
SubcategoryRelays
Width70 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9030310000
TARIC8541100000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$624.19$624.19
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes