Reference Only

PDM71008ZXM

Fuse Holder HWB60AL WVENT TLATCH

Manufacturer:

Mfr Part:
PDM71008ZXM

TTI Part:
PDM71008ZXM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
SeriesHWB60-AL
ProductFuse Modules
Fuse Size / GroupMINI
TypePower Distribution
Mounting StyleChassis Mount
Current Rating250 A
Termination StyleCrimp
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameHWB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Configurator

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$32.24$1,612.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes