Reference Only

PCR13

Solid State Relays - SSRs PHOTOELECTRICCONTROL

Manufacturer:

Mfr Part:
PCR13

TTI Part:
PCR13

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
Mounting StylePanel Mount
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range230 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
SeriesPCR
PackagingBulk
Product TypeSSR - Solid State Relays
SubcategoryRelays
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$581.99$5,819.90
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.