Reference Only
PC-105
Controller Accessories 5CHANNELPUMP-CONTROL SWITCH/
Datasheet
PC-105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Controller Accessories | |
| Series | PC-105 | |
| Product Type | Controller Accessories | |
| Analog / Digital | Analog | |
| Display Type | None | |
| Size | 127.64 mm x 94.06 mm x 59.69 mm | |
| Packaging | Bulk | |
| Subcategory | Controllers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $648.33 | $648.33 |
Need more?
My Notes
Sign into see notes.