Reference Only

P6SMB75CA-E

ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R

Manufacturer:

Mfr Part:
P6SMB75CA-E

TTI Part:
P6SMB75CA-E

EDA / CAD Models

Alternate Part Number

P6SMB75CA-E3/5B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage64.1 V
Termination StyleSMD/SMT
Clamping Voltage103 V
Breakdown Voltage71.3 V
Package / CaseSMB (DO-214AA)
Peak Pulse Current5.9 A
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
Pd - Power Dissipation5 W
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.086$258.00
$0.086$516.00
$0.085$765.00
Need more?
Sign in to add projects and notes