Reference Only
P6KE550CA
ESD Protection Diodes / TVS Diodes 495Vr 600W 0.8A 5% Bi-Directional
Datasheet
P6KE550CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 522.5 V | |
| Clamping Voltage | 760 V | |
| Ipp - Peak Pulse Current | 800 mA | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | DO-15 (DO-204AC) | |
| Pd - Power Dissipation | 5 W | |
| Peak Pulse Current | 800 mA | |
| Polarity | Bidirectional | |
| Pppm - Peak Pulse Power Dissipation | 600 W | |
| Product | TVS Diodes | |
| Series | P6KE | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | Axial | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Vf - Forward Voltage | 3.5 V | |
| Working Voltage | 468 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.207 | $828.00 |
Need more?
My Notes
Sign into see notes.