Reference Only

P6KE530CA

ESD Protection Diodes / TVS Diodes 600W 600W 5% Bi-Directional

Manufacturer:

Mfr Part:
P6KE530CA

TTI Part:
P6KE530CA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage451 V
Termination StyleAxial
Clamping Voltage725 V
Breakdown Voltage503.5 V
Package / CaseDO-15 (DO-204AC)
Ipp - Peak Pulse Current800 mA
Pppm - Peak Pulse Power Dissipation600 W
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesP6KE
PackagingReel
Pd - Power Dissipation5 W
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Vf - Forward Voltage3.5 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.221$884.00
Need more?

My Notes

Sign into see notes.