Reference Only

P4SMA160A

ESD Protection Diodes / TVS Diodes 136V 400W 5% Uni-directional

Manufacturer:

Mfr Part:
P4SMA160A

TTI Part:
P4SMA160A

EDA / CAD Models

Alternate Part Number

P4SMA160A-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Working Voltage136 V
Termination StyleSMD/SMT
Clamping Voltage219 V
Breakdown Voltage168 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current1.9 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
SeriesP4SMA
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.136$680.00
Need more?
Sign in to add projects and notes