Reference Only

P4SMA130CA

ESD Protection Diodes / TVS Diodes 111V 400W 5% Bi-directional

Manufacturer:

Mfr Part:
P4SMA130CA

TTI Part:
P4SMA130CA

EDA / CAD Models

Alternate Part Number

P4SMA130CA-E

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Working Voltage111 V
Termination StyleSMD/SMT
Clamping Voltage179 V
Breakdown Voltage137 V
Package / CaseSMA (DO-214AC)
Peak Pulse Current2.3 A
Pppm - Peak Pulse Power Dissipation400 W
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
SeriesP4SMA
PackagingReel
Ipp - Peak Pulse Current2.3 A
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.151$755.00
Need more?

My Notes

Sign into see notes.