Reference Only

P4KE30A

ESD Protection Diodes / TVS Diodes 25.6Vso 28.5Vbr

Manufacturer:

Mfr Part:
P4KE30A

TTI Part:
P4KE30A

EDA / CAD Models

Alternate Part Number

P4KE30A-E3/54

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
Breakdown Voltage28.5 V
Clamping Voltage41.4 V
Ipp - Peak Pulse Current9.9 A
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 55 C
Number of Channels1 Channel
PackagingReel
Package / CaseDO-41 (DO-204AL)
Pd - Power Dissipation1.5 W
PolarityUnidirectional
Pppm - Peak Pulse Power Dissipation400 W
SeriesP4KE
SubcategoryESD Protection Diodes / TVS Diodes
Termination StyleAxial
Vesd - Voltage ESD Air Gap30 kV
Vesd - Voltage ESD Contact30 kV
Vf - Forward Voltage3.5 V
Working Voltage25.6 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.109$545.00
Need more?

My Notes

Sign into see notes.