Reference Only

P2600FNLTP

Thyristor Surge Protection Devices - TSPD 220V 3kA BI TO262M AEC-Q101

Manufacturer:

Mfr Part:
P2600FNLTP

TTI Part:
P2600FNLTP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Rated Repetitive Off-State Voltage VDRM220 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max50 mA
On-State Voltage4 V
Off-State Capacitance CO450 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTO-262M-2
QualificationAEC-Q101
PackagingTube
On-State RMS Current - It RMS2.2 A
Product TypeTSPDs
SeriesPxxx0FNL
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.03$2,015.00
Need more?

My Notes

Sign into see notes.