Reference Only
P1900S3NLRP-A
Thyristor Surge Protection Devices - TSPD SIDACtor Bi 155V 3000A DO214AB RoHS
Datasheet
P1900S3NLRP-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Breakover Current IBO Max | 800 mA | |
| Rated Repetitive Off-State Voltage VDRM | 155 V | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| Holding Current Ih Max | 50 mA | |
| On-State Voltage | 4 V | |
| Off-State Capacitance CO | 450 pF | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AB-2 | |
| Packaging | Reel | |
| On-State RMS Current - It RMS | 2.2 A | |
| Product Type | TSPDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.33 | $6,990.00 |
Need more?
Sign in to add projects and notes