Reference Only
P1900S3NLRP
Thyristor Surge Protection Devices - TSPD SIDACtor Bi 155V 3000A DO214AB RoHS
Datasheet
P1900S3NLRP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Rated Repetitive Off-State Voltage VDRM | 155 V | |
| On-State Voltage | 4 V | |
| Off-State Capacitance CO | 150 pF | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | DO-214AB-2 | |
| Packaging | Reel | |
| On-State RMS Current - It RMS | 2.2 A | |
| Product Type | TSPDs | |
| Series | Pxxx0S3N | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.94 | $8,820.00 |
Need more?
Sign in to add projects and notes