Reference Only
P1900MEL
Thyristor Surge Protection Devices - TSPD Bi 140V 5000A
Datasheet
P1900MEL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Breakover Voltage VBO | 220 V | |
| Breakover Current IBO Max | 800 mA | |
| Non Repetitive On-State Current | 400 A | |
| Rated Repetitive Off-State Voltage VDRM | 155 V | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| Holding Current Ih Max | 50 mA | |
| On-State Voltage | 4 V | |
| Off-State Capacitance CO | 400 pF to 650 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Package / Case | SMTO-218 | |
| Packaging | Tube | |
| Current Rating | 2.2 A | |
| Product Type | TSPDs | |
| Series | Pxxx0ME | |
| Subcategory | Thyristors | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
22,465In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.85 | $39.25 |
Need more?
Sign in to add projects and notes