Reference Only
P1900FNLYP
Thyristor Surge Protection Devices - TSPD 155V 3kA BI TO262M AEC-Q101
Datasheet
P1900FNLYP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Rated Repetitive Off-State Voltage VDRM | 155 V | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| On-State Voltage | 4 V | |
| Off-State Capacitance CO | 450 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TO-262M-2 | |
| Qualification | AEC-Q101 | |
| Packaging | Tray | |
| On-State RMS Current - It RMS | 2.2 A | |
| Product Type | TSPDs | |
| Series | Pxxx0FNL | |
| Subcategory | Thyristors | |
| Tradename | SIDACtor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541300080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $1,020.00 |
Need more?
My Notes
Sign into see notes.