Reference Only

P1804UCLRP

Thyristor Surge Protection Devices - TSPD 4Chp 170/340V 500A

Manufacturer:

Mfr Part:
P1804UCLRP

TTI Part:
P1804UCLRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Holding Current Ih Max150 mA
Mounting StyleSMD/SMT
Package / CaseModified-MS-013-6
PackagingReel
Current Rating2.2 A
Product TypeTSPDs
SeriesMS-013
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.69$28,245.00
Need more?

My Notes

Sign into see notes.