Reference Only
P1015-18
Terminals TERMINAL42739FEMALEW ITHSCREW
Datasheet
P1015-18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Screw | |
| Termination Style | Screw | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | M6 | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 53 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $38.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes