Reference Only

P1011-6

Relay Sockets & Hardware 8PINSOCKET(RBO8-PC)

Manufacturer:

Mfr Part:
P1011-6

TTI Part:
P1011-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeRelay Base
Associated Relay SeriesARP, FS500, LLC4, LLC5, PRLM, TDB
Termination StyleScrew
Current Rating10 A
Mounting StyleSMD/SMT
Number of Contacts8 Contact
PackagingBulk
Product TypeRelay Sockets & Hardware
SeriesP1011
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.18$14.18
Need more?

My Notes

Sign into see notes.