Reference Only

P1004-15

Potentiometers POT1.5MEG0.1(PL1.5)

Manufacturer:

Mfr Part:
P1004-15

TTI Part:
P1004-15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPotentiometers
Mounting StylePanel Mount
Termination StyleSolder Lug
ProductPotentiometers
Number of Gangs1 Gang
Resistance1.5 MOhms
TaperLinear
Power Rating250 mW (1/4 W)
Tolerance10 %
Number of Turns1 Turn
Shaft TypeKnurled / Slotted
TypeTime Delay
SeriesP1004
PackagingBulk
Product TypePotentiometers
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.29$25.29
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.