Reference Only

P0901CA2LRP

Thyristor Surge Protection Devices - TSPD 50A 75V

Manufacturer:

Mfr Part:
P0901CA2LRP

TTI Part:
P0901CA2LRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Holding Current Ih Max120 mA
Mounting StyleSMD/SMT
Package / CaseDO-214AA
PackagingReel
Current Rating1 A
Product TypeTSPDs
SeriesPxxx1Cx2L
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.653$6,530.00
Need more?

My Notes

Sign into see notes.