Reference Only

P0720S3NLRP-A

Thyristor Surge Protection Devices - TSPD SIDACtor Bi 65V 3000A DO214AB RoHS

Manufacturer:

Mfr Part:
P0720S3NLRP-A

TTI Part:
P0720S3NLRP-A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Breakover Current IBO Max800 mA
Rated Repetitive Off-State Voltage VDRM65 V
Off-State Leakage Current @ VDRM IDRM5 uA
Holding Current Ih Max50 mA
On-State Voltage4 V
Off-State Capacitance CO550 pF
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseDO-214AB-2
PackagingReel
Product TypeTSPDs

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$2.29$6,870.00
Need more?
Sign in to add projects and notes