Reference Only

P0720FNLYP

Thyristor Surge Protection Devices - TSPD 65V 3kA BI TO262M AEC-Q101

Manufacturer:

Mfr Part:
P0720FNLYP

TTI Part:
P0720FNLYP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Rated Repetitive Off-State Voltage VDRM65 V
Off-State Leakage Current @ VDRM IDRM5 uA
On-State Voltage4 V
Off-State Capacitance CO550 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseTO-262M-2
QualificationAEC-Q101
PackagingTray
Product TypeTSPDs
SeriesPxxx0FNL
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$5.07$1,014.00
Need more?
Sign in to add projects and notes