Reference Only
P0700-8
Potentiometer Tools & Hardware LOCKSHAFT(LS1)
Datasheet
P0700-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Potentiometer Tools & Hardware | |
| Product | Shaft Locks | |
| For Use With | P1004 Series 0.25 inch (6.35 mm) Potentiometer Shafts | |
| Packaging | Bulk | |
| Product Type | Accessories | |
| Series | P0700-409 | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533908000 |
| TARIC | 8533900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.49 | $10.49 |
Need more?
My Notes
Sign into see notes.